- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CWA24125E
Sensata / Crydom
CWA24125E
Solid State Relay - 18-36 VAC Control - 125 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Panel Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
Solid State Relay - 18-36 VAC Control - 125 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Panel Mount.
Search Keywords: CWA24125E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CWA24125E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:125(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:18(RMS) - 36(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:45.7 x 58.4 x 33 mm
Product Guides
+
Frequently Asked Questions
Is CWA24125E RoHS compliant?
Yes, CWA24125E is RoHS compliant.
What is the lead time for CWA24125E?
The standard lead time for CWA24125E is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
18 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
28
$339.23
55
$176.41
83
$119.36
110 +
$116.98
Click for Quote
Log in
to unlock special pricing