- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CNR60D30U
CNR60D30U
Sensata / Crydom
Solid State Relays - Industrial Mount 30A 600VAC ZC R.Conf 4-32VDC In
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Solid State Relays - Industrial Mount 30A 600VAC ZC R.Conf 4-32VDC In
Search Keywords: CNR60D30U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CNR60D30U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.