help desk software
Image is representational - see mfr. specs

Solid State Relay - 38-72 VDC Control - 3.5 A Max Load - 0-24 VDC Operating - Zero Voltage - Plug-in Mounting.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay - 38-72 VDC Control - 3.5 A Max Load - 0-24 VDC Operating - Zero Voltage - Plug-in Mounting.
Search Keywords: CN024D60
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    CN024D60
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    595
  • Output Type:
    DC
  • Maximum Output Voltage:
    24 V
  • Maximum Output Current:
    3.5 A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    38 - 72 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    28 x 5 x 15 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
149
18 Weeks can ship 8/25/26
Backorder
Price (USD)
Qty
Unit Price
149
$62.61
298
$31.98
447
$21.77
595 +
$21.33
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments