- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CMD6050P
CMD6050P
Sensata / Crydom
Solid State Relay - 4-32 VDC Control - 50 A Max Load - 48-660 VAC Operating - Zero cross Turn-on - LED Input Status Indicator ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 4-32 VDC Control - 50 A Max Load - 48-660 VAC Operating - Zero cross Turn-on - LED Input Status Indicator - Overvoltage Protection - Panel Mount.
Search Keywords: CMD6050P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CMD6050P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:50(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:44.5 x 76.2 x 29.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
10 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$298.79
3
$295.87
5
$295.13
10
$289.62
20 +
$288.90
Click for Quote
Log in
to unlock special pricing