- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CMA48125
CMA48125
Sensata / Crydom
Solid State Relay - 90-140 VAC Control - 125 A Max Load - 48-530 VAC Operating - Zero cross Turn-on - LED Input Status Indicat ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
EACH Packaging
Description
+
Solid State Relay - 90-140 VAC Control - 125 A Max Load - 48-530 VAC Operating - Zero cross Turn-on - LED Input Status Indicator - Panel Mount.
Search Keywords: CMA48125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CMA48125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:530 V
-
Maximum Output Current:125 A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:140(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:44.5 x 76.2 x 29.2 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
1
$279.84
2
$274.67
3
$269.47
6
$264.29
10 +
$259.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT