- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CKRD2410-10
CKRD2410-10
Sensata / Crydom
Solid State Relay w/Heat Sink - 4-32 VDC Control - 10 A Max Load - 24-280 VAC Operating - Instantaneous - LED Input Status Ind ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Solid State Relay w/Heat Sink - 4-32 VDC Control - 10 A Max Load - 24-280 VAC Operating - Instantaneous - LED Input Status Indicator - DIN.
Search Keywords: CKRD241010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CKRD2410-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:10(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:81.9 x 22.5 x 99 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
MOQ for out of Stock Qty:
5
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$144.52
5
$144.17
10
$88.72
15
$70.24
20 +
$68.83
Click for Quote
Log in
to unlock special pricing