- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CD4850W3VH
CD4850W3VH
Sensata / Crydom
Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Input Status - Output: 48-600 ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Input Status - Output: 48-600 VAC - 50 Amps - 8 Pins - 4 Pin Connector Accepting Screw Terminals
Search Keywords: CD4850W3VH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CD4850W3VH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
105 -
Output Type:AC
-
Maximum Output Voltage:600(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.42 x 45.72 x 36.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
27
$350.38
53
$182.34
79
$124.90
105 +
$122.40
Click for Quote
Log in
to unlock special pricing