- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CD4850D1V
CD4850D1V
Sensata / Crydom
SOLID STATE RELAY MORE THAN 60 V - Dual IP00 660VAC/50A, 4-15VDC,ZC
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
SOLID STATE RELAY MORE THAN 60 V - Dual IP00 660VAC/50A, 4-15VDC,ZC
Search Keywords: CD4850D1V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:CD4850D1V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:600(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:15 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.42 x 45.72 x 36.2 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.