- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- C53TP25C-10
C53TP25C-10
Sensata / Crydom
Solid-State Relay - 3 Phase - AC Control 80-260 VAC - Max Input Current 20mA - LED Input Status - Output: 48-530 V - 25 A - I ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Solid-State Relay - 3 Phase - AC Control 80-260 VAC - Max Input Current 20mA - LED Input Status - Output: 48-530 V - 25 A - IP20
Search Keywords: C53TP25C10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:C53TP25C-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:280 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:103.9 x 79.7 x 35.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$681.59
5
$679.89
10
$678.19
14
$676.50
28
$345.52
42
$235.20
55 +
$230.49
Click for Quote
Log in
to unlock special pricing