- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- B482C-2T
B482C-2T
Sensata / Crydom
THYRISTOR MODULE - Power Module, 50A 240VAC no barr.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
THYRISTOR MODULE - Power Module, 50A 240VAC no barr.
Search Keywords: B482C2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:B482C-2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Maximum Continuous Forward Current:35 A
-
Family:B482C
-
Configuration:Dual Series
-
Dimension:63.5 x 31.7 x 14 mm
-
Mounting:Screw
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$48.95
5
$43.68
10
$42.37
30
$40.56
50
$38.89
100
$37.85
250 +
$37.35
Click for Quote
Log in
to unlock special pricing