- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AO241R
AO241R
Sensata / Crydom
SOLID STATE RELAY 12-180 V - PCB Mini-SIP 280V/1,5A,4-10V,RN
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
SOLID STATE RELAY 12-180 V - PCB Mini-SIP 280V/1,5A,4-10V,RN
Search Keywords: AO241R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:AO241R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:1(RMS) A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:10 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:28 x 5 x 15 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.