help desk software
Image is representational - see mfr. specs

Relay SSR AC-IN 240V AC-OUT 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR AC-IN 240V AC-OUT 4-Pin
Search Keywords: A244010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    A2440-10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    220
  • Output Type:
    AC
  • Maximum Output Voltage:
    240 V
  • Maximum Output Current:
    N/A
  • Output Device:
    SCR
  • Input Type:
    AC
  • Input Voltage:
    N/A
  • Mounting:
    N/A
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
55
18 Weeks can ship 8/26/26
Backorder
Price (USD)
Qty
Unit Price
55
$161.96
110
$85.48
165
$58.79
220 +
$57.61
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments