- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- A1210E-B
A1210E-B
Sensata / Crydom
Relay SSR 3mA 36V AC/DC-IN 10A 280V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Relay SSR 3mA 36V AC/DC-IN 10A 280V AC-OUT 4-Pin
Search Keywords: A1210EB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:A1210E-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
230
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
58
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
58
$161.94
115
$83.43
173
$56.63
230 +
$55.49
Click for Quote
Log in
to unlock special pricing