- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 84131020
84131020
Sensata / Crydom
Relay SSR 10mA 32V DC-IN 50A 280V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Relay SSR 10mA 32V DC-IN 50A 280V AC-OUT 4-Pin
Search Keywords: 84131020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:84131020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:60.6 x 45 x 35 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$161.52
10
$54.14
25
$47.84
51
$42.47
100
$36.16
250 +
$33.27
Click for Quote
Log in
to unlock special pricing