- Home ›
- All Products›
- 4D2425G
4D2425G
Sensata / Crydom
SOLID STATE RELAY 24-280 V - PM IP00 400Hz 280VAC/25A,3-32V In,LED,ZC
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
SOLID STATE RELAY 24-280 V - PM IP00 400Hz 280VAC/25A,3-32V In,LED,ZC
Search Keywords: 4D2425G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:4D2425G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.