- Home ›
- All Products›
- 85102621
85102621
Crouzet Control
Electromechanical Relay 24VDC 5A DPST-NO(90x22.5x121)mm DIN Rail Safety Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 24VDC 5A DPST-NO(90x22.5x121)mm DIN Rail Safety Relay
Search Keywords: 85102621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:85102621
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$217.81
5
$185.44
15
$166.15
30
$155.03
50 +
$147.31
Click for Quote
Log in
to unlock special pricing