- Home ›
- All Products›
- 84871044
84871044
Crouzet Control
Eit Current Monitoring Relay, 10-100A, Din Rail, Spdt 8A, 230 Vac Rohs Compliant: Yes
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Eit Current Monitoring Relay, 10-100A, Din Rail, Spdt 8A, 230 Vac Rohs Compliant: Yes
Search Keywords: 84871044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:84871044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$270.35
2
$259.53
6
$249.16
14
$239.18
43 +
$229.61
Click for Quote
Log in
to unlock special pricing