help desk software
Image is representational - see mfr. specs

84212M02LNNS

Crouzet Control

Switch Thumb-Pushwheel Wheel - BCD 8 - 0.1A 250VAC 50VDC - Solder Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Thumb-Pushwheel Wheel - BCD 8 - 0.1A 250VAC 50VDC - Solder Panel Mount
Search Keywords: 84212M02LNNS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    84212M02LNNS
  • Alias/AKA:
    84212014
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    MA
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Actuator Style:
    Wheel
  • Circuit Code:
    BCD
  • Number of Positions:
    8
  • Mounting:
    Panel, Snap In Front
  • Contact Rating @ Voltage:
    0.1@250VAC 50VDC A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    50 V
  • Maximum Contact Resistance:
    70 mOhm
  • Operating Temperature:
    -25 to 70 °C
  • Termination Style:
    Solder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
15 Weeks can ship 3/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$92.35
5
$65.19
10
$56.12
30
$53.17
50
$52.90
100
$52.64
250 +
$52.37
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments