- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83871001
Available Replacements
RECOMMENDED REPLACEMENT
Crouzet Control
83871001
Switch Snap Action DPST 6A 120V
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Snap Action DPST 6A 120V
Search Keywords: 83871001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83871001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 83871001 discontinued?
Yes, 83871001 from Crouzet Control is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 83871001?
The recommended replacement for 83871001 is 83870101 from Crouzet Control, available from OnlineComponents.com.
Is 83871001 RoHS compliant?
Yes, 83871001 is RoHS compliant.
What is the lead time for 83871001?
The standard lead time for 83871001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.