- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83240220
83240220
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Overtravel Plunger Screw 6A 250VAC 250VDC 4.5N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Overtravel Plunger Screw 6A 250VAC 250VDC 4.5N Screw Mount
Search Keywords: 83240220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83240220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Overtravel Plunger
-
Contact Rating @ Voltage:6@250VAC A
-
Maximum Movement Differential:1 mm
-
Operating Force:4.5 N
-
Termination Style:Screw
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$77.93
5
$69.54
10
$67.46
30
$61.92
50
$61.76
100
$60.27
250 +
$45.34
Click for Quote
Log in
to unlock special pricing