- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831C6
831C6
Crouzet Control
Reed Relays 24VDC 1.75KOhm 0.2A SPDT (19.05x7.87x6.98)mm THT Dry
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Reed Relays 24VDC 1.75KOhm 0.2A SPDT (19.05x7.87x6.98)mm THT Dry
Search Keywords: 831C6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831C6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Dimension:19.05 x 7.87 x 6.98 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$67.02
10
$21.26
25
$19.75
50
$18.44
100 +
$17.28
Click for Quote
Log in
to unlock special pricing