- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831860CCD0.0
831860CCD0.0
Crouzet Control
Switch Snap Action SPDT 6A 250V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action SPDT 6A 250V
Search Keywords: 831860CCD00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831860CCD0.0
-
Alias/AKA:83186012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
8
$13.76
10
$13.48
25
$13.32
50
$13.06
100
$11.01
150
$8.71
200 +
$8.54
Click for Quote
Log in
to unlock special pricing