- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831810C5.0
831810C5.0
Crouzet Control
Switch Snap Action SPDT 6A 250V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action SPDT 6A 250V
Search Keywords: 831810C50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831810C5.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
4
$19.11
10
$11.28
25
$5.35
50
$5.12
100
$4.87
250
$4.74
500
$4.62
1,000 +
$4.50
Click for Quote
Log in
to unlock special pricing