- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831810C2.EL
Crouzet Control
831810C2.EL
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 6A 250VAC 250VDC 372.85VA Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 6A 250VAC 250VDC 372.85VA Screw Mount
Search Keywords: 831810C2EL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831810C2.EL
-
Alias/AKA:X0230913
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1104 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyamide/Stainless Steel/Polyester/Roller Lever
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:N/A
-
Operating Force:N/A
-
Termination Style:Solder
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Frequently Asked Questions
Is 831810C2.EL RoHS compliant?
Yes, 831810C2.EL is RoHS compliant.
What is the lead time for 831810C2.EL?
The standard lead time for 831810C2.EL is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
276
21 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
276
$8.38
552
$8.36
828
$8.34
1,104 +
$8.32
Click for Quote
Log in
to unlock special pricing