- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831810C1.BL
Crouzet Control
831810C1.BL
Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect 6A 250VAC 250VDC 372.85VA Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect 6A 250VAC 250VDC 372.85VA Screw Mount
Search Keywords: 831810C1BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831810C1.BL
-
Alias/AKA:83181061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1104 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Polyester/Flat Lever
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:N/A
-
Operating Force:N/A
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Frequently Asked Questions
Is 831810C1.BL RoHS compliant?
Yes, 831810C1.BL is RoHS compliant.
What is the lead time for 831810C1.BL?
The standard lead time for 831810C1.BL is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
276
11 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
276
$13.67
552
$7.24
828
$5.09
1,104 +
$4.99
Click for Quote
Log in
to unlock special pricing