- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83181001
83181001
Crouzet Control
Microswitch - SPDT - On-Mom - 6A (AC/DC) 250VAC/24VDC - Round (Pin Plunger) Actuator - IP67 - Solder Lug - Chassis Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microswitch - SPDT - On-Mom - 6A (AC/DC) 250VAC/24VDC - Round (Pin Plunger) Actuator - IP67 - Solder Lug - Chassis Mount.
Search Keywords: 83181001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83181001
-
Alias/AKA:831810C2.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Screw Mount14013
-
Pole Throw Configuration:SPDT14016
-
Switch Configuration:N.O./N.C.14022
-
Actuator Material/Style:Polybutylene Terephthalate/Pin Plunger
-
Contact Rating @ Voltage:6@250VAC 24VDC A
-
Maximum Movement Differential:0.15 mm
-
Operating Force:2.5 N
-
Termination Style:Solder14023
-
Body Orientation:Straight13994
-
IP Rating:IP6714001/IP6914001
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,571
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$8.11
100
$7.14
250
$7.11
500
$7.07
1,000
$7.03
1,500
$7.00
2,000 +
$6.96
Click for Quote
Log in
to unlock special pricing