Image is representational - see manufacturer specifications

Crouzet Control Authorized Distributor

831709C4.0

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 125VAC 30VDC 0.49N Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 125VAC 30VDC 0.49N Thru-Hole
Search Keywords: 831709C40
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Crouzet Control
Part No: 831709C4.0
Alias/AKA: 83170909
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: MA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 831709C4.0 RoHS compliant?
Yes, 831709C4.0 is RoHS compliant.
What is the lead time for 831709C4.0?
The standard lead time for 831709C4.0 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
11 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$9.34
2,000
$4.77
3,000
$3.25
4,000 +
$3.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!