- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83170905
83170905
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 0.1A 250VAC 250VDC 0.6N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 0.1A 250VAC 250VDC 0.6N Screw Mount
Search Keywords: 83170905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83170905
-
Alias/AKA:831709C1.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
500
$9.32
1,000
$4.92
1,500
$3.38
2,000 +
$3.32
Click for Quote
Log in
to unlock special pricing