- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831708C1.EL
831708C1.EL
Crouzet Control
Switch Snap Action N.C. SPST Hinge Roller Lever Quick Connect 0.1A 125VAC 30VDC 0.49N Screw Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.C. SPST Hinge Roller Lever Quick Connect 0.1A 125VAC 30VDC 0.49N Screw Mount
Search Keywords: 831708C1EL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831708C1.EL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
125
$9.85
250
$6.07
375
$4.81
500 +
$4.71
Click for Quote
Log in
to unlock special pricing