- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831704C8.0
831704C8.0
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Button PC Pins 5A 250VAC 250VDC 0.6N Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Button PC Pins 5A 250VAC 250VDC 0.6N Thru-Hole
Search Keywords: 831704C80
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831704C8.0
-
Alias/AKA:83170413
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Glass/Polyamide/Button
-
Contact Rating @ Voltage:5@250VAC 250VDC A
-
Maximum Movement Differential:0.15 mm
-
Operating Force:0.6 N
-
Termination Style:PC Pins
-
Body Orientation:Right Angle
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1,000
$4.820
2,000
$3.401
3,000
$2.339
4,000 +
$2.292
Click for Quote
Log in
to unlock special pricing