- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831704C1.EL
831704C1.EL
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 5A 250VAC 250VDC Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 5A 250VAC 250VDC Screw Mount
Search Keywords: 831704C1EL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831704C1.EL
-
Alias/AKA:83170449
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1104 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyamide/Stainless Steel/(Glass/Polyamide)/Roller Lever
-
Contact Rating @ Voltage:5@250VAC 250VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:N/A
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
276
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
276
$5.170
552
$3.488
828
$2.761
1,104 +
$2.706
Click for Quote
Log in
to unlock special pricing