help desk software
Image is representational - see mfr. specs

831700C1.AL

Crouzet Control

Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect 10A 250VAC 250VDC Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect 10A 250VAC 250VDC Screw Mount
Search Keywords: 831700C1AL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    831700C1.AL
  • Alias/AKA:
    83170197
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1104
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/(Glass/Polyamide)/Flat Lever
  • Contact Rating @ Voltage:
    10@250VAC 250VDC A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    N/A
  • Termination Style:
    Quick Connect
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 204
Ships today, if you order in Buy all 204 in-stock or the regular minimum order quantity of 276
Stock lot only:
204
Minimum Order Quantity:
276
9 Weeks can ship 6/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.862
276
$4.420
552
$4.250
828
$4.220
1,104 +
$4.190
Click for Quote
Log in to unlock special pricing