- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831690CR.5.GC
831690CR.5.GC
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Roller Lever Wire Lead 10A 250VAC 250VDC 3.5N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Wire Lead 10A 250VAC 250VDC 3.5N Screw Mount
Search Keywords: 831690CR5GC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831690CR.5.GC
-
Alias/AKA:X0230684
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyamide/Stainless Steel/Stainless Steel/Roller Lever
-
Contact Rating @ Voltage:10@250VAC 250VDC A
-
Operating Force:3.5 N
-
Termination Style:Wire Lead
-
Dimension:10.3 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
25
$43.100
50
$32.843
75
$31.201
100 +
$29.641
Click for Quote
Log in
to unlock special pricing