- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831690AC.5.0
831690AC.5.0
Crouzet Control
Switch Snap Act Spst-no 8A 125V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Act Spst-no 8A 125V
Search Keywords: 831690AC50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831690AC.5.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
13
$38.00
25
$29.65
38
$27.30
50 +
$26.76
Click for Quote
Log in
to unlock special pricing