- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83169015
Crouzet Control
83169015
Switch Snap Action SPDT 8A 125V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action SPDT 8A 125V
Search Keywords: 83169015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:83169015
-
Alias/AKA:831690CC.5.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 83169015 RoHS compliant?
Yes, 83169015 is RoHS compliant.
What is the lead time for 83169015?
The standard lead time for 83169015 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$59.31
5
$52.92
10
$51.34
30
$47.12
50
$47.01
100
$45.87
250 +
$34.51
Click for Quote
Log in
to unlock special pricing