- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 831618C6.GB
Crouzet Control
831618C6.GB
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 0.1A 250VAC 250VDC 0.8N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 0.1A 250VAC 250VDC 0.8N Screw Mount
Search Keywords: 831618C6GB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:831618C6.GB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:(Glass/Polyamide)/Stainless Steel/Polyamide/Roller Lever
-
Contact Rating @ Voltage:0.1@250VAC 250VDC A
-
Maximum Movement Differential:0.35 mm
-
Operating Force:0.8 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is 831618C6.GB RoHS compliant?
Yes, 831618C6.GB is RoHS compliant.
What is the lead time for 831618C6.GB?
The standard lead time for 831618C6.GB is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$15.42
25
$8.38
50
$3.89
100
$3.72
250
$3.56
500
$3.48
1,000 +
$3.39
Click for Quote
Log in
to unlock special pricing