828690Y00080X

Crouzet Control

Motor 4W 24VDC 80: 1 Axe=st

+ see all

Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Motor 4W 24VDC 80: 1 Axe=st
Search Keywords: 828690Y00080X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    828690Y00080X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
82869012
82869012
VIEW PRODUCT
Brushed DC Motors Cylindrical Body 24V 3.9W 54r/min 2N.m 1Shaft

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!