- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushed DC Motors ›
- 82862201
Crouzet Control
82862201
Brushed DC Motors Gear Motor Cylindrical Body 12V 3.9W 14r/min 0.5N.m 1Shaft
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82862201
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8501104060
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Family:82 862 2
-
Efficiency:N/A
-
Feedback:Encoder(Optional)
-
Integral Clutch:N/A
-
Gearing:N/A
-
Gearbox Ratio:298
-
Integral Brake:N/A
-
Dimension:N/A
-
Electrical Time Constant:N/A
-
DC Motor Voltage:12 V
-
This product is discontinued, but still in stock.