- Home ›
- All Products›
- 82540036
82540036
Crouzet Control
Synchronous Motor 825400 V=115 Hz=50/60 Dir.=2 Sh
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Synchronous Motor 825400 V=115 Hz=50/60 Dir.=2 Sh
Search Keywords: 82540036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82540036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501104080
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$200.98
6
$150.99
9
$119.54
12 +
$117.14
Click for Quote
Log in
to unlock special pricing