- Home ›
- All Products›
- 82540029
82540029
Crouzet Control
Synchronous Motor 825400 V=115 Hz=50/60 Dir.=2 Ad
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Synchronous Motor 825400 V=115 Hz=50/60 Dir.=2 Ad
Search Keywords: 82540029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:82540029
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501101090
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
3
$188.73
6
$130.28
9
$121.60
12 +
$119.17
Click for Quote
Log in
to unlock special pricing