- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- AC Motors ›
- 82340194
Crouzet Control
82340194
Crouzet 820000 Clockwise Synchronous AC Motor, 0.16 W, 1 Phase, 10 Pole, 230V ac | Crouzet 82340194
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Crouzet Control |
| Part No: | 82340194 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8501104080 |
| COO: | MA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
35 |