- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- AC Motors ›
- 82334955
Crouzet Control
82334955
Motor Reductor - 115/230VAC - 50Hz - Counter Clockwise - 1RPM.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Motor Reductor - 115/230VAC - 50Hz - Counter Clockwise - 1RPM.
Search Keywords: 82334955
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Crouzet Control |
| Part No: | 82334955 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
15 |
Frequently Asked Questions
Is 82334955 RoHS compliant?
Yes, 82334955 is RoHS compliant.
What is the lead time for 82334955?
The standard lead time for 82334955 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$154.42
10
$60.37
15
$57.72
25
$55.27
50
$51.65
100 +
$50.32
Click for Quote
Log in
to unlock special pricing