- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushed DC Motors ›
- 80835003
80835003
Crouzet Control
Brushed DC Motors Gear Motor Cylindrical Body 33W 426r/min 5N.m 1Shaft
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Brushed DC Motors Gear Motor Cylindrical Body 33W 426r/min 5N.m 1Shaft
Search Keywords: 80835003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:80835003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501106060
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Gearbox Ratio:38.28
-
Electrical Time Constant:N/A
-
Family:808350
-
Efficiency:N/A
-
Gearing:N/A
-
Integral Brake:N/A
-
DC Motor Voltage:N/A
-
Dimension:65.1mm x 165.2mm x 65.1 mm
-
Feedback:Encoder(Optional)
-
Integral Clutch:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
6
$386.01
12
$356.85
18
$251.12
24 +
$246.09
Click for Quote
Log in
to unlock special pricing