- Home ›
- All Products›
- 8037E005
8037E005
Crouzet Control
SQ75 Motor 600W 48VDC + SMI22 CAN + Gearbox P81 -
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SQ75 Motor 600W 48VDC + SMI22 CAN + Gearbox P81 -
Search Keywords: 8037E005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:8037E005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501310099
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$2,028.23
12
$1,461.43
24
$1,431.36
36
$1,414.04
80 +
$1,380.59
Click for Quote
Log in
to unlock special pricing