- Home ›
- All Products›
- 8036D001
8036D001
Crouzet Control
SQ75 Motor 400W 32Vdc + SMi22 CAN + Gearbox PM72
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SQ75 Motor 400W 32Vdc + SMi22 CAN + Gearbox PM72
Search Keywords: 8036D001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:8036D001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501310099
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$1,895.39
12
$1,347.98
24
$1,320.24
36
$1,304.27
80 +
$1,273.41
Click for Quote
Log in
to unlock special pricing