- Home ›
- All Products›
- 80337521
80337521
Crouzet Control
Motor 82330 230V 50Hz+Gearbox RC65 ratio 750 CCW
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Motor 82330 230V 50Hz+Gearbox RC65 ratio 750 CCW
Search Keywords: 80337521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:80337521
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501101090
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$329.87
10
$264.94
15
$186.44
20 +
$182.71
Click for Quote
Log in
to unlock special pricing