- Home ›
- All Products›
- 80149601
80149601
Crouzet Control
Motor 30W 24VDC + Drive SNI10 (2Q)+Gearbox P62 -
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Motor 30W 24VDC + Drive SNI10 (2Q)+Gearbox P62 -
Search Keywords: 80149601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouzet Control
-
Part No:80149601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT