- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- X8170-2
X8170-2
Crouse-Hinds/Cooper
Female Single Pole Connector - 600 VAC - 235 A - 4/0 AWG Wire.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female Single Pole Connector - 600 VAC - 235 A - 4/0 AWG Wire.
Search Keywords: X81702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:X8170-2
-
Alias/AKA:X81702
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$677.51
3
$658.94
5 +
$657.30
Click for Quote
Log in
to unlock special pricing