- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- X8170-1
X8170-1
Crouse-Hinds/Cooper
Push-Lock Connector - Attachable 600V - 4/0AWG - 235A - Male.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Push-Lock Connector - Attachable 600V - 4/0AWG - 235A - Male.
Search Keywords: X81701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:X8170-1
-
Alias/AKA:X81701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$677.51
3
$658.94
5 +
$657.30
Click for Quote
Log in
to unlock special pricing