- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- X8041-2
X8041-2
Crouse-Hinds/Cooper
Male Oval Connector - 12in Length - 3 Pole - 3 Contact - 15A - 600VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Male Oval Connector - 12in Length - 3 Pole - 3 Contact - 15A - 600VAC.
Search Keywords: X80412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:X8041-2
-
Alias/AKA:X80412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$401.04
3
$395.47
5 +
$390.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT